Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.110 |
| 100+ | $11.780 |
| 250+ | $10.900 |
| 500+ | $10.220 |
| 1000+ | $9.680 |
Price for:Each
Minimum: 1
Multiple: 1
$14.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No609-1222-140FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AH5038
Product Range609
LED ColorGreen
Operating Voltage24VDC
Mounting Hole Dia9.35mm
Forward Current If15mA
Luminous Intensity110mcd
IP / NEMA RatingIP66, NEMA 4X
Product Range609
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
9.35mm
Luminous Intensity
110mcd
Product Range
609
Operating Voltage
24VDC
Forward Current If
15mA
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (25-Jun-2025)
Alternatives for 609-1222-140F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

