Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No659-2506-103FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.21AM4012
Product Range659 Series
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.210 |
| 5+ | $31.630 |
| 10+ | $29.610 |
| 25+ | $27.750 |
| 50+ | $24.870 |
| 100+ | $23.870 |
| 250+ | $19.840 |
Price for:Each
Minimum: 1
Multiple: 1
$33.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No659-2506-103FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.21AM4012
Product Range659 Series
LED ColorRed
Operating Voltage60VDC
Mounting Hole Dia12.7mm
Forward Current If28mA
Luminous Intensity2.2cd
IP / NEMA RatingIP67, NEMA 4X
Product Range659 Series
SVHCLead (25-Jun-2025)
Technical Specifications
LED Color
Red
Mounting Hole Dia
12.7mm
Luminous Intensity
2.2cd
Product Range
659 Series
Operating Voltage
60VDC
Forward Current If
28mA
IP / NEMA Rating
IP67, NEMA 4X
SVHC
Lead (25-Jun-2025)
Alternatives for 659-2506-103F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
