Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No682-3132-121FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.96Y6543
Product Range682 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 200+ | $7.970 |
| 250+ | $7.290 |
| 500+ | $6.700 |
| 1000+ | $6.160 |
Price for:Each
Minimum: 200
Multiple: 200
$1,594.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No682-3132-121FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.96Y6543
Product Range682 Series
Technical Datasheet
LED ColorRed
Operating Voltage6VDC
Mounting Hole Dia12.5mm
Forward Current If20mA
Luminous Intensity510mcd
IP / NEMA RatingNot Rated
Product Range682 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 682-3132-121F from Dialight is 682 series panel mount indicator. This low power indicator uses up to 90% less energy than an incandescent indicator. There is no heat generated and it has long life lasting up to 100Khours.
- Red colour illumination
- 6VDC operating voltage
- 20mA current
- Typical intensity is 510mcd
- Maximum panel thickness is 0.236” (6.3mm) and mounting hole size is 0.492” (12.5mm)
- Polycarbonate housing, front panel mounting
- Operating temperature range from -20°C to +75°C
- Solder terminal connection
Applications
Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
12.5mm
Luminous Intensity
510mcd
Product Range
682 Series
Operating Voltage
6VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
