Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part NoOPT0520004FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94AK7586
Product RangeOPT Series
Your Part Number
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.440 |
| 10+ | $7.620 |
| 25+ | $7.490 |
| 50+ | $7.380 |
| 100+ | $7.260 |
| 250+ | $7.120 |
| 500+ | $6.960 |
Price for:Each
Minimum: 1
Multiple: 1
$11.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part NoOPT0520004FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94AK7586
Product RangeOPT Series
Lens TypeTIR Optic with Holder and Tape
Beam Type-
LED Lens Color-
Lens Diameter38.5mm
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product RangeOPT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lens Type
TIR Optic with Holder and Tape
LED Lens Color
-
Lens Shape
Round
Product Range
OPT Series
Beam Type
-
Lens Diameter
38.5mm
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
