Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGILENT
Manufacturer Part No410-065Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.40AH1553
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.400 |
Price for:Each
Minimum: 1
Multiple: 1
$8.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-065Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.40AH1553
Accessory TypePmodCON1 Wire Terminal Connector Board
For Use WithPmod Compatible Evaluation & Development Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- PmodCON1™ wire terminal connector module with six screw terminals
- Module that allows system board to interface to other components via screw terminals
- Four screw terminals for data signals and two screw terminals for external power
- Small PCB size for flexible designs 1.1“ × 0.8” (2.8cm × 2.0cm)
- 6-pin Pmod connector with GPIO interface
- Follows Digilent Pmod Interface Specification type 1
Contents
Pmod CON1 module, Custom antistatic Pmod packaging.
Technical Specifications
Accessory Type
PmodCON1 Wire Terminal Connector Board
Product Range
-
For Use With
Pmod Compatible Evaluation & Development Boards
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
