
| Quantity | Price |
|---|---|
| 1+ | $115.000 |
Product Information
Product Overview
410-426 is a current and power adapter for Analog Discovery. The current and power adapter extends the capabilities of Analog Discovery devices with external circuitry to enable current measurement. It allows users to visualize current, voltage, and power in DC and AC circuits. When connected to the Analog Discovery 3 through the 2x15 MTE connector and placed between the source and load, Digilent's WaveForms software can be used to visualize current, voltage, and power in DC and AC circuits. A reference WaveForms workspace with premade calculations to determine a variety of measurements including average current, reactive power, the phase shift of current relative to voltage, and more is freely available to provide users with a set of baseline calculations that can be determined with the current and power adapter.
- Adjustable current and voltage range scaling
- Low value shunt resistor and programmable gain current sense amplifier
- +/-25A range, +/-25V range
- Compatible with the AD2 and AD3
Contents
Current and power adapter for the Analog Discovery, Custom anti-static packaging.
Technical Specifications
Current and Power Adaptor
-
Digilent Analog Discovery 3 Series Boards
No SVHC (21-Jan-2025)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
