| Quantity | Price |
|---|---|
| 1+ | $8,325.000 |
Product Overview
6002-410-036 is a TwinRX daughterboard for the USRP™ X Series software defined radios. It is a dual channel superheterodyne receiver that offers wide dynamic range and accurate phase synchronization for spectrum monitoring and direction finding applications. The RF signal chain features preampilifiers, preselectors, attenuators, and two mixer stages for excellent selectivity and spurious performance. The receiver is tunable from 10MHz – 6GHz and has 80MHz of instantaneous bandwidth per channel, providing the versatility necessary to analyze a variety of signals in multiple bands of interest. Users can tune the two channels independently to simultaneously monitor uplink and downlink communication with a combined bandwidth of 160MHz. The ability to share the LO between channels across multiple daughterboards enables the phase-aligned operation required to implement scalable multichannel phased arrays. The receiver is capable of fast frequency hopping to detect frequency agile emitters.
- Frequency range from 10MHz to 6GHz
- 80MHz of instantaneous bandwidth per channel
- Two-stage superheterodyne, 2 RX, Independent tuning
- Coherent and phased aligned operation
- LO sharing capability
- RF shielding
- Coherent and phase-aligned operation
- 10W power dissipation
Contents
TwinRX daughterboard, Screw lit, 2x LO sharing cables, 2x front panel cables, 2x front panel washers and bolts, Hardware installation guide, Getting started guide.
Technical Specifications
Daughterboard
TWINRX-80
NI Ettus USRP X300 & USRP X310 Software Defined Radio Devices
No SVHC (21-Jan-2025)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

