Print Page
6002-410-039
Test Accessory, GPS-Disciplined Oscillator Kit, NI USRP X Series Software Defined Radio Devices
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGILENT
Manufacturer Part No6002-410-039Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.51AM2576
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,365.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,365.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No6002-410-039Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.51AM2576
Accessory TypeGPS-Disciplined Oscillator Kit
For Use WithNI USRP X Series Software Defined Radio Devices
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
6002-410-039 is a GPSDO for USRP X Series (PCB-mounted GPS-disciplined OCXO). This is a GPS-disciplined, oven-controlled crystal oscillator (GPSDO), which is compatible with a USRP X300 or X310. The GPSDO provides a high-accuracy 10MHz reference and 1PPS signal. This allows developers to build systems that serve applications with tight synchronization requirements, or global timing alignment within 50ns.
Technical Specifications
Accessory Type
GPS-Disciplined Oscillator Kit
Product Range
-
For Use With
NI USRP X Series Software Defined Radio Devices
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
