Print Page
6002-410-041
Ethernet Adaptor Card, 10 Gigabit, 2 Port, USRP X300 & USRP X310 Software Defined Radio Devices
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,915.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,915.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No6002-410-041Copy
Newark Part No.51AM2578
Product Type10 Gigabit Ethernet Adaptor Card
No. of Ports2 Port
Data Rate-
Bus Connector TypeEthernet, PCI Express
Supported OS-
For Use WithNI Ettus USRP X300 & USRP X310 Software Defined Radio Devices
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
6002-410-041 is a 10Gb Ethernet connectivity adapter card provides high-speed network connectivity between a PC and a USRP X300/310. The kit includes a PCI-Express adapter card with two SFP+ ports. When paired with USRP X300 or X310, this connectivity kit can stream up to 200MS/s of RX streaming bandwidth.
- 10Gb Ethernet adapter in PCIe slot connects to USRP X300/X310 via SFP+ cable
Contents
Dual 10 Gigabit Ethernet PCI-express card, Additional low-profile bracket, Links to documentation for configuration/setup.
Technical Specifications
Product Type
10 Gigabit Ethernet Adaptor Card
Data Rate
-
Supported OS
-
Product Range
-
No. of Ports
2 Port
Bus Connector Type
Ethernet, PCI Express
For Use With
NI Ettus USRP X300 & USRP X310 Software Defined Radio Devices
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
