Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGITRON
Manufacturer Part No2024T-RTDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM0459
Product Range2000 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $653.580 |
| 5+ | $641.880 |
| 10+ | $630.190 |
| 20+ | $618.500 |
Price for:Each
Minimum: 1
Multiple: 1
$653.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGITRON
Manufacturer Part No2024T-RTDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM0459
Product Range2000 Series
Temperature Measuring Range-150°C to +600°C
External Height155mm
External Width67mm
External Depth40mm
Product Range2000 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Temperature Measuring Range
-150°C to +600°C
External Width
67mm
Product Range
2000 Series
External Height
155mm
External Depth
40mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
