Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
365 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.447 |
10+ | $0.287 |
25+ | $0.255 |
50+ | $0.221 |
100+ | $0.189 |
250+ | $0.169 |
500+ | $0.148 |
1000+ | $0.134 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No2DD2652-7
Newark Part No.25R5673
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo12V
Collector Emitter Voltage Max12V
Continuous Collector Current500mA
Power Dissipation Pd300mW
Power Dissipation300mW
Transistor Case StyleSOT-323
DC Collector Current500mA
DC Current Gain hFE270hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency260MHz
DC Current Gain hFE Min270hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The 2DD2652-7 is a NPN surface-mount Bipolar Transistor offers low collector-emitter saturation voltage and ideal for low power amplification and switching.
- UL94V-0 Flammability rating
- Epitaxial planar die construction
- 2DB1689 Complementary PNP type
- Ultra-small surface-mount package
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
12V
Power Dissipation Pd
300mW
Transistor Case Style
SOT-323
DC Current Gain hFE
270hFE
No. of Pins
3Pins
DC Current Gain hFE Min
270hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
12V
Continuous Collector Current
500mA
Power Dissipation
300mW
DC Collector Current
500mA
Transistor Mounting
Surface Mount
Transition Frequency
260MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability