Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2230UQ-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK4766
Re-Reel07AH3763RL
Cut Tape07AH3763
Your Part Number
4,795 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.203 | $0.00 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.960 |
| 50+ | $0.615 |
| 100+ | $0.413 |
| 250+ | $0.369 |
| 500+ | $0.325 |
| 1000+ | $0.297 |
| 2500+ | $0.291 |
| 5000+ | $0.285 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.203 |
| 6000+ | $0.194 |
| 12000+ | $0.184 |
| 18000+ | $0.173 |
| 30000+ | $0.160 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2230UQ-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK4766
Re-Reel07AH3763RL
Cut Tape07AH3763
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2A
Drain Source On State Resistance0.11ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation600mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
600mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.11ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
