Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDMTH10H4M6SPS-13
Newark Part No.
Re-Reel12AJ7125
Cut Tape12AJ7125
Your Part Number
Technical Datasheet
2,431 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $2.850 |
| 25+ | $2.670 |
| 50+ | $2.480 |
| 100+ | $2.330 |
| 250+ | $2.210 |
| 500+ | $2.140 |
| 1000+ | $2.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMTH10H4M6SPS-13
Newark Part No.
Re-Reel12AJ7125
Cut Tape12AJ7125
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id100A
Drain Source On State Resistance3000µohm
On Resistance Rds(on)0.003ohm
Transistor Case StylePowerDI5060
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation136W
Power Dissipation Pd136W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
3000µohm
Transistor Case Style
PowerDI5060
Rds(on) Test Voltage
10V
Power Dissipation
136W
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
100A
On Resistance Rds(on)
0.003ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
136W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability