Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDSS3540M-7B
Newark Part No.28AK8943
Product RangeDSS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $0.417 |
10+ | $0.285 |
25+ | $0.239 |
50+ | $0.195 |
100+ | $0.149 |
250+ | $0.139 |
500+ | $0.131 |
1000+ | $0.121 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDSS3540M-7B
Newark Part No.28AK8943
Product RangeDSS Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current500mA
DC Collector Current500mA
Power Dissipation1W
Power Dissipation Pd1W
Transistor Case StyleX1-DFN1006
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE40hFE
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product RangeDSS Series
Qualification-
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
40V
DC Collector Current
500mA
Power Dissipation Pd
1W
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
DC Current Gain hFE Min
40hFE
Product Range
DSS Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
500mA
Power Dissipation
1W
Transistor Case Style
X1-DFN1006
No. of Pins
3Pins
DC Current Gain hFE
40hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability