Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoFL1600044
Newark Part No.28AK9675
Product RangeFL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.779 |
| 10+ | $0.683 |
| 25+ | $0.645 |
| 50+ | $0.619 |
| 100+ | $0.593 |
| 250+ | $0.561 |
| 500+ | $0.537 |
| 1000+ | $0.515 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFL1600044
Newark Part No.28AK9675
Product RangeFL Series
Technical Datasheet
Frequency Nom16MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -15ppm
Load Capacitance8pF
Frequency Tolerance + / -15ppm
Product RangeFL Series
Operating Temperature Min-10°C
Operating Temperature Max75°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
16MHz
Frequency Stability + / -
15ppm
Frequency Tolerance + / -
15ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2018)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
8pF
Product Range
FL Series
Operating Temperature Max
75°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability