Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoFL3200022
Newark Part No.28AK9688
Product RangeFL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.871 |
| 10+ | $0.775 |
| 25+ | $0.737 |
| 50+ | $0.711 |
| 100+ | $0.684 |
| 250+ | $0.652 |
| 500+ | $0.629 |
| 1000+ | $0.606 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFL3200022
Newark Part No.28AK9688
Product RangeFL Series
Technical Datasheet
Frequency Nom32MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -10ppm
Load Capacitance16pF
Frequency Tolerance + / -10ppm
Product RangeFL Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
32MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
16pF
Product Range
FL Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability