Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoHX3125006Q
Newark Part No.29AK0168
Product RangeHX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price |
---|---|
1+ | $4.450 |
10+ | $4.160 |
25+ | $3.940 |
50+ | $3.720 |
100+ | $3.480 |
250+ | $3.230 |
500+ | $3.130 |
1000+ | $3.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$22.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoHX3125006Q
Newark Part No.29AK0168
Product RangeHX Series
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -30ppm
Oscillator CaseSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeHX Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
25MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Product Range
HX Series
Operating Temperature Max
105°C
SVHC
No SVHC (15-Jan-2018)
Frequency Stability + / -
30ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVCMOS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability