Print Page
Image is for illustrative purposes only. Please refer to product description.
9,025 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.563 |
10+ | $0.406 |
25+ | $0.362 |
50+ | $0.319 |
100+ | $0.274 |
250+ | $0.246 |
500+ | $0.217 |
1000+ | $0.198 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMBT3906LP-7
Newark Part No.29AK0960
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max40V
Collector Emitter Voltage V(br)ceo40V
Continuous Collector Current200mA
DC Collector Current200mA
Power Dissipation Pd1W
Power Dissipation1W
Transistor Case StyleX1-DFN1006
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE30hFE
DC Current Gain hFE Min30hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
40V
DC Collector Current
200mA
Power Dissipation
1W
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
DC Current Gain hFE Min
30hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Continuous Collector Current
200mA
Power Dissipation Pd
1W
Transistor Case Style
X1-DFN1006
No. of Pins
3Pins
DC Current Gain hFE
30hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability