Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC
Manufacturer Part NoBC856S-AQCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN0601
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.324 |
| 10+ | $0.197 |
| 100+ | $0.124 |
| 500+ | $0.092 |
| 1000+ | $0.081 |
| 2500+ | $0.071 |
| 10000+ | $0.061 |
| 25000+ | $0.055 |
Price for:Each
Minimum: 5
Multiple: 5
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoBC856S-AQCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN0601
Transistor PolarityDual PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP65V
Continuous Collector Current NPN-
Continuous Collector Current PNP100mA
Power Dissipation NPN-
Power Dissipation PNP250mW
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP220hFE
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP100MHz
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual PNP
Collector Emitter Voltage Max PNP
65V
Continuous Collector Current PNP
100mA
Power Dissipation PNP
250mW
DC Current Gain hFE Min PNP
220hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
100MHz
Qualification
AEC-Q101
Collector Emitter Voltage Max NPN
-
Continuous Collector Current NPN
-
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
-
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
