Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESD3Z24GWCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11AN3183
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $0.342 |
| 10+ | $0.235 |
| 15+ | $0.121 |
| 25+ | $0.078 |
| 50+ | $0.061 |
| 125+ | $0.054 |
| 250+ | $0.051 |
| 500+ | $0.044 |
Price for:Each
Minimum: 5
Multiple: 5
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESD3Z24GWCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11AN3183
Clamping Voltage Vc Max42V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage24V
Power Dissipation Pd335W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
42V
No. of Pins
2Pins
Power Dissipation Pd
335W
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
24V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
