Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESD5Z6V0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11AN3195
Your Part Number
3,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.340 |
| 10+ | $0.234 |
| 100+ | $0.120 |
| 500+ | $0.077 |
| 1000+ | $0.062 |
| 2500+ | $0.053 |
| 10000+ | $0.052 |
| 25000+ | $0.045 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESD5Z6V0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11AN3195
Clamping Voltage Vc Max12.4V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage6V
Power Dissipation Pd154W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
12.4V
No. of Pins
2Pins
Power Dissipation Pd
154W
Automotive Qualification Standard
-
Diode Case Style
SOD-523
Operating Voltage
6V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
