Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIOTEC ESDB24D ESD Protection Device, 44.5 V, 0201 [0603 Metric], 2 Pins, 24 V](https://canada.newark.com/productimages/standard/en_US/73AM7175-40.jpg)
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $0.247 |
| 25+ | $0.155 |
| 50+ | $0.128 |
| 100+ | $0.109 |
| 250+ | $0.091 |
| 500+ | $0.073 |
| 1000+ | $0.071 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoESDB24DCopy
Newark Part No.73AM7174
Clamping Voltage Vc Max44.5V
Diode Case Style0201 [0603 Metric]
No. of Pins2Pins
Operating Voltage24V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
44.5V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0201 [0603 Metric]
Operating Voltage
24V
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
