Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC
Manufacturer Part NoGBUK8DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45AM3768
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 10+ | $2.700 |
| 100+ | $2.230 |
| 500+ | $2.000 |
| 1000+ | $1.850 |
| 2500+ | $1.800 |
| 5000+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoGBUK8DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45AM3768
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage190V
Average Forward Current8A
Bridge Rectifier Case StyleGBU
No. of Pins4Pins
Forward Voltage Max900mV
Bridge Rectifier MountingThrough Hole
Forward Surge Current200A
Operating Temperature Max150°C
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
8A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
190V
Bridge Rectifier Case Style
GBU
Forward Voltage Max
900mV
Forward Surge Current
200A
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
