Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMM9Z6V2BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN6549
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.258 |
| 10+ | $0.188 |
| 100+ | $0.160 |
| 500+ | $0.106 |
| 1000+ | $0.080 |
| 2500+ | $0.067 |
| 10000+ | $0.062 |
| 25000+ | $0.052 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMM9Z6V2BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN6549
Zener Voltage Nom6.2V
Power Dissipation250mW
Diode Case StyleSOD-882
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
6.2V
Diode Case Style
SOD-882
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
250mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
