Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMMBZ9V1CA-AQCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.11AN6354
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.395 |
| 10+ | $0.284 |
| 15+ | $0.175 |
| 25+ | $0.138 |
| 50+ | $0.114 |
| 125+ | $0.103 |
| 250+ | $0.100 |
| 500+ | $0.089 |
Price for:Each
Minimum: 5
Multiple: 5
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMMBZ9V1CA-AQCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.11AN6354
Clamping Voltage Vc Max14V
Diode Case StyleTO-236 (SOT-23)
No. of Pins3Pins
Operating Voltage6V
Power Dissipation Pd24W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
14V
No. of Pins
3Pins
Power Dissipation Pd
24W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
TO-236 (SOT-23)
Operating Voltage
6V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
