Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC
Manufacturer Part NoNUP2105L-AQCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN7160
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.521 |
| 10+ | $0.373 |
| 100+ | $0.231 |
| 500+ | $0.182 |
| 1000+ | $0.151 |
| 2500+ | $0.133 |
| 10000+ | $0.131 |
| 25000+ | $0.115 |
Price for:Each
Minimum: 5
Multiple: 5
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoNUP2105L-AQCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN7160
Clamping Voltage Vc Max44V
Diode Case StyleTO-236 (SOT-23)
No. of Pins3Pins
Operating Voltage24V
Power Dissipation Pd350W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
44V
No. of Pins
3Pins
Power Dissipation Pd
350W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
TO-236 (SOT-23)
Operating Voltage
24V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
