Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoSK1020D1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel45AM4655RL
Cut Tape45AM4655
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.935 | $4.68 |
| Total Price | $4.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.935 |
| 10+ | $0.758 |
| 15+ | $0.694 |
| 25+ | $0.630 |
| 50+ | $0.566 |
| 125+ | $0.502 |
| 250+ | $0.492 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoSK1020D1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel45AM4655RL
Cut Tape45AM4655
Repetitive Peak Reverse Voltage20V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleTO-252AA (DPAK)
No. of Pins3Pins
Forward Voltage Max710mV
Forward Surge Current135A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
135A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-252AA (DPAK)
Forward Voltage Max
710mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
