Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOLD
Manufacturer Part NoBI 9023 AC200-480V UH AC 400V
Newark Part No.34M5238
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,150.190 |
| 5+ | $1,115.340 |
| 10+ | $1,067.300 |
| 25+ | $1,019.150 |
| 50+ | $894.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1,150.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Input Power
15kW
Operating Temperature Max
55°C
Supply Voltage VAC
480V
Operating Temperature Min
-20°C
Product Range
-
SVHC
Lead (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
