Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDREMEL
Manufacturer Part No628Copy
Newark Part No.26W6971
Also Known AsGTIN UPC EAN: 8710364009381
Your Part Number
No Longer Available
Product Information
ManufacturerDREMEL
Manufacturer Part No628Copy
Newark Part No.26W6971
Also Known AsGTIN UPC EAN: 8710364009381
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 628 is a 7-piece Drill Bit Set made of high-grade stainless steel. High-speed rotary drill bits ideal for drilling into wood, plastics and soft metals. Drill bit set works with the 4486 Dremel chuck and the 480, 481, 482 and 483 collets.
Applications
Maintenance & Repair
Technical Specifications
Kit Contents
0.8, 1.2, 1.6, 2.0, 2.4, 2.8 & 3.2 mm Size s 7 Drill Bits
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
