Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoDG85B-7011-96-1024-M1DRCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.85AK2333
Product RangeDG85 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $8.920 |
| 10+ | $8.510 |
| 25+ | $7.970 |
| 50+ | $7.360 |
| 100+ | $6.890 |
| 250+ | $6.330 |
| 500+ | $5.710 |
| 1000+ | $5.410 |
Price for:Each
Minimum: 1
Multiple: 1
$8.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG85B-7011-96-1024-M1DRCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.85AK2333
Product RangeDG85 Series
Coil Voltage24VDC
Contact Current60A
Contact ConfigurationSPDT
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangeDG85 Series
Contact Voltage DC Nom30V
Coil Resistance330ohm
Contact MaterialSilver Tin Oxide Indium Oxide
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
30V
Contact Material
Silver Tin Oxide Indium Oxide
Contact Current
60A
Relay Mounting
Plug In
Product Range
DG85 Series
Coil Resistance
330ohm
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
