Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoDX3-2013-23-1024-WTLCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.85AK2350
Product RangeDX3 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.140 |
| 5+ | $9.590 |
| 10+ | $9.120 |
| 25+ | $8.450 |
| 50+ | $7.840 |
| 100+ | $7.270 |
| 250+ | $6.660 |
Price for:Each
Minimum: 1
Multiple: 1
$10.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDX3-2013-23-1024-WTLCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.85AK2350
Product RangeDX3 Series
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current7A
Product RangeDX3 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC240V
Relay TerminalsPlug In
Contact Voltage VDC28V
Contact MaterialSilver Nickel
Coil Resistance640ohm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Contact Configuration
3PDT
Contact Current
7A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
28V
Coil Resistance
640ohm
Coil Voltage
24VDC
Product Range
DX3 Series
Coil Type
-
Relay Terminals
Plug In
Contact Material
Silver Nickel
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
