Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDURATOOL
Manufacturer Part No22-13955Copy
Newark Part No.64T7335
Head Weight - Metric454g
Weight16oz
Head Weight - Imperial16oz
Handle TypeTubular Steel
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
Claw hammer with a tubular steel handle for long lasting use. Features a curved claw for pulling nails and vinyl wrapped handle for a sure grip.
- Weight: 16 oz.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Head Weight - Metric
454g
Head Weight - Imperial
16oz
Product Range
-
Weight
16oz
Handle Type
Tubular Steel
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
