Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD03346Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.79AK1858
Product RangeDuratool - 60/40 Solder
Your Part Number
83 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.850 |
| 100+ | $9.110 |
| 250+ | $8.440 |
| 500+ | $7.930 |
| 1000+ | $7.530 |
Price for:Each
Minimum: 1
Multiple: 1
$10.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03346Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.79AK1858
Product RangeDuratool - 60/40 Solder
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric0.7mm
External Diameter - Imperial0.03"
Melting Temperature190°C
Weight - Metric50g
Weight - Imperial0.11lb
Product RangeDuratool - 60/40 Solder
SVHCLead (21-Jan-2025)
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.03"
Weight - Metric
50g
Product Range
Duratool - 60/40 Solder
Flux Type
Rosin
External Diameter - Metric
0.7mm
Melting Temperature
190°C
Weight - Imperial
0.11lb
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
