Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | DT000064Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 24AC4814 |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.500 |
| 25+ | $63.190 |
| 50+ | $61.870 |
| 100+ | $60.550 |
| 250+ | $59.230 |
Price for:Each
Minimum: 1
Multiple: 1
$64.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | DT000064Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 24AC4814 |
| Technical Datasheet | |
| Cutter Type | - |
| Overall Length | 150mm |
| Overall Length | 150mm |
| Cut Type | Flush |
| Cutting Capacity Max | - |
| Cutting Edge Hardness | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The DT000064 from Duratool is a maxi-shear flush cutter. It is a precise tool designed for cutting excellence.
- Overall length is 150mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| Cutter Type | - |
|---|---|
| Overall Length | 150mm |
| Cutting Capacity Max | - |
| Product Range | - |
| Overall Length | 150mm |
|---|---|
| Cut Type | Flush |
| Cutting Edge Hardness | - |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
