Print Page
Image is for illustrative purposes only. Please refer to product description.

312 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.270 |
| 25+ | $11.420 |
| 50+ | $11.140 |
| 100+ | $10.900 |
| 250+ | $10.710 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$15.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRMSCBS-6-01Copy
Newark Part No.43Y4194
PCB Support TypeStudded Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height9.5mm
External Width7.8mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DTRMSCBS-6-01 is a metric studded PCB Support made of natural colour PA 66.
- 4 ±0.08mm Hole diameter
- 1.57mm Panel thickness
- PCB Thickness: 1.57mm
- Colour: Natural
- Pack of 50
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
PCB Support Type
Studded Lock-In Support
Height
9.5mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
7.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
