Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoJS-401TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.06X8640
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.800 |
Price for:Each
Minimum: 1
Multiple: 1
$4.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoJS-401TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.06X8640
Tweezer Type-
Tweezer Tip Type-
Overall Length127mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Stainless steel tweezers with soft plastic tips won't mark or scratch delicate parts. Measure 5" in length.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Tweezer Type
-
Overall Length
127mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
-
Tip Style
-
Tweezer Tip Material
Carbon Steel Tip
SVHC
No SVHC (15-Jan-2018)
Alternatives for JS-401T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
