Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No160-18Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK6291
Product Range160 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $258.570 |
| 5+ | $251.330 |
| 10+ | $234.950 |
Price for:Each
Minimum: 1
Multiple: 1
$258.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No160-18Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK6291
Product Range160 Series
Diameter7.94mm
Insertion Length473.08mm
Body MaterialStainless Steel
For Use WithDifferential Pressure Gauges, Switches, Transmitters
Product Range160 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
7.94mm
Body Material
Stainless Steel
Product Range
160 Series
Insertion Length
473.08mm
For Use With
Differential Pressure Gauges, Switches, Transmitters
SVHC
No SVHC (04-Feb-2026)
Alternatives for 160-18
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
