Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No160S-72PMCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.13AM1665
Product Range160S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,879.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2,879.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No160S-72PMCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.13AM1665
Product Range160S Series
Diameter7.94mm
Insertion Length1.83m
Body MaterialStainless Steel
For Use WithFlow Measurement in Air Streams
Product Range160S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
7.94mm
Body Material
Stainless Steel
Product Range
160S Series
Insertion Length
1.83m
For Use With
Flow Measurement in Air Streams
SVHC
No SVHC (04-Feb-2026)
Alternatives for 160S-72PM
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
