Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No1638-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1676
Product Range1630 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,208.960 |
Price for:Each
Minimum: 1
Multiple: 1
$1,208.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No1638-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1676
Product Range1630 Series
Pressure TypeDifferential
Pressure Fitting Style1/8" FNPT
Pressure Port Type1/8" FNPT
Operating Pressure Min0.2psi
Operating Pressure Max1psi
Sensor MountingFlange
Contact ConfigurationSPDT
Switching Voltage Max480VAC
Electrical ConnectionScrew
Switching Current Max15A
Pressure Port Size1/8"
Transducer Connection / TerminationScrew
Deadband Min-
Deadband Max-
Operating Temperature Min-
Operating Temperature Max-
Product Range1630 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Differential
Pressure Port Type
1/8" FNPT
Operating Pressure Max
1psi
Contact Configuration
SPDT
Electrical Connection
Screw
Pressure Port Size
1/8"
Deadband Min
-
Operating Temperature Min
-
Product Range
1630 Series
Pressure Fitting Style
1/8" FNPT
Operating Pressure Min
0.2psi
Sensor Mounting
Flange
Switching Voltage Max
480VAC
Switching Current Max
15A
Transducer Connection / Termination
Screw
Deadband Max
-
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1638-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
