Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No1996-20Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM1740
Product Range1950G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $393.430 |
Price for:Each
Minimum: 1
Multiple: 1
$393.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No1996-20Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM1740
Product Range1950G Series
Pressure TypeDifferential
Pressure Fitting Style1/8" FNPT
Pressure Port Type1/8" FNPT
Operating Pressure Min4Inch-H2O
Operating Pressure Max20Inch-H2O
Sensor MountingFlange
Contact ConfigurationSPDT
Switching Voltage Max480VAC
Electrical ConnectionTerminal Block
Switching Voltage DC Resistive125V
Switching Current Max50mA
Pressure Port Size1/8"
Switching Current DC Resistive50mA
Transducer Connection / TerminationScrew
Deadband Min0.4Inch-H2O
Deadband Max0.5Inch-H2O
Operating Temperature Min-
Operating Temperature Max-
Product Range1950G Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Differential
Pressure Port Type
1/8" FNPT
Operating Pressure Max
20Inch-H2O
Contact Configuration
SPDT
Electrical Connection
Terminal Block
Switching Current Max
50mA
Switching Current DC Resistive
50mA
Deadband Min
0.4Inch-H2O
Operating Temperature Min
-
Product Range
1950G Series
Pressure Fitting Style
1/8" FNPT
Operating Pressure Min
4Inch-H2O
Sensor Mounting
Flange
Switching Voltage Max
480VAC
Switching Voltage DC Resistive
125V
Pressure Port Size
1/8"
Transducer Connection / Termination
Screw
Deadband Max
0.5Inch-H2O
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1996-20
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
