Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No2000-1.5KPACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK3404
Product RangeMagnehelic 2000 Series
Your Part Number
5 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $156.670 |
| 5+ | $152.790 |
| 10+ | $144.040 |
Price for:Each
Minimum: 1
Multiple: 1
$156.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No2000-1.5KPACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK3404
Product RangeMagnehelic 2000 Series
Thread Size - Metric-
Operating Pressure Max1.5kPa
Operating Temperature Min-6.67°C
Operating Temperature Max60°C
Product RangeMagnehelic 2000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-6.67°C
Product Range
Magnehelic 2000 Series
Operating Pressure Max
1.5kPa
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2000-1.5KPA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
