Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No3000MR-3KPACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AM2123
Product RangePhotohelic 3000MR Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,181.280 |
| 5+ | $1,148.170 |
| 10+ | $1,073.450 |
Price for:Each
Minimum: 1
Multiple: 1
$1,181.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No3000MR-3KPACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AM2123
Product RangePhotohelic 3000MR Series
Thread Size - Metric-
Operating Pressure Max3kPa
Operating Temperature Min-6.67°C
Operating Temperature Max48.9°C
Product RangePhotohelic 3000MR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-6.67°C
Product Range
Photohelic 3000MR Series
Operating Pressure Max
3kPa
Operating Temperature Max
48.9°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for 3000MR-3KPA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
