Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No471B-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AK6347
Product Range471B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,099.680 |
| 5+ | $1,015.400 |
| 10+ | $899.370 |
Price for:Each
Minimum: 1
Multiple: 1
$1,099.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No471B-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AK6347
Product Range471B Series
Air Velocity Range0.23m/s to 30m/s
Beaufort Force-
Operating Temperature Min-29°C
Operating Temperature Max100°C
Relative Humidity Range-
External Height156.92mm
External Width71.59mm
External Depth23mm
Product Range471B Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Air Velocity Range
0.23m/s to 30m/s
Operating Temperature Min
-29°C
Relative Humidity Range
-
External Width
71.59mm
Product Range
471B Series
Beaufort Force
-
Operating Temperature Max
100°C
External Height
156.92mm
External Depth
23mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 471B-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
