Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No616KD-02Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK6392
Product Range616KD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $197.410 |
| 5+ | $182.290 |
| 10+ | $161.450 |
Price for:Each
Minimum: 1
Multiple: 1
$197.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No616KD-02Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK6392
Product Range616KD Series
Pressure TypeDifferential
Pressure Port Type-
Operating Pressure Min0Inch-H2O
Operating Pressure Max3Inch-H2O
Pressure Port Size-
Transducer Connection / TerminationTerminal Block
Supply Voltage Min-
Supply Voltage Max-
Output Interface-
Sensor Output Type-
Housing Material-
Operating Temperature Min-17.8°C
Operating Temperature Max60°C
Product Range616KD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0Inch-H2O
Pressure Port Size
-
Supply Voltage Min
-
Media Type
Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Sensor Output Type
-
Operating Temperature Min
-17.8°C
Product Range
616KD Series
Pressure Port Type
-
Operating Pressure Max
3Inch-H2O
Transducer Connection / Termination
Terminal Block
Supply Voltage Max
-
Output Interface
-
Housing Material
-
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for 616KD-02
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
