Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No668C-14Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AM3132
Product Range668 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $616.140 |
Price for:Each
Minimum: 1
Multiple: 1
$616.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No668C-14Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AM3132
Product Range668 Series
Pressure TypeDifferential
Pressure Port TypeDual Axial Barbed, Same Side
Operating Pressure Min-2.5Inch-H2O
Operating Pressure Max2.5Inch-H2O
Pressure Port Size3/16"
Transducer Connection / TerminationTerminal Strip
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Media TypeAir, Non-Conductive Gas
Output Interface-
Sensor Output Type4mA to 20mA
Housing MaterialPET (Polyester), Glass Filled Body
Operating Temperature Min-18°C
Operating Temperature Max65°C
Product Range668 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-2.5Inch-H2O
Pressure Port Size
3/16"
Supply Voltage Min
12VDC
Media Type
Air, Non-Conductive Gas
Sensor Output Type
4mA to 20mA
Operating Temperature Min
-18°C
Product Range
668 Series
Pressure Port Type
Dual Axial Barbed, Same Side
Operating Pressure Max
2.5Inch-H2O
Transducer Connection / Termination
Terminal Strip
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
PET (Polyester), Glass Filled Body
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for 668C-14
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
