Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No673-3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13AM3166
Product Range673 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $912.830 |
Price for:Each
Minimum: 1
Multiple: 1
$912.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No673-3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13AM3166
Product Range673 Series
Pressure TypeAbsolute
Pressure Port TypeKnockout
Operating Pressure Min0psi
Operating Pressure Max5psi
Pressure Port Size1/4"-18
Transducer Connection / TerminationCable
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range673 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0psi
Pressure Port Size
1/4"-18
Supply Voltage Min
9VDC
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
673 Series
Pressure Port Type
Knockout
Operating Pressure Max
5psi
Transducer Connection / Termination
Cable
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
85°C
SVHC
Lead (04-Feb-2026)
Alternatives for 673-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
