Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoA9-2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AM6245
Product RangeMercoid A9 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.870 |
Price for:Each
Minimum: 1
Multiple: 1
$78.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoA9-2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AM6245
Product RangeMercoid A9 Series
Pressure Fitting Style1/8" MNPT
Pressure Port Type1/8" MNPT
Operating Pressure Min7.3psi
Operating Pressure Max17.4psi
Contact ConfigurationSPDT
Product RangeMercoid A9 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Fitting Style
1/8" MNPT
Operating Pressure Min
7.3psi
Contact Configuration
SPDT
SVHC
No SVHC (04-Feb-2026)
Pressure Port Type
1/8" MNPT
Operating Pressure Max
17.4psi
Product Range
Mercoid A9 Series
Alternatives for A9-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
