Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoAAFSCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AM5642
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $205.990 |
Price for:Each
Minimum: 1
Multiple: 1
$205.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoAAFSCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AM5642
Flow Switch TypeSPDT
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min-
Supply Voltage Max-
Contact Rating15A
Switching Voltage AC Max250V
Switching Voltage DC Max-
Media TypeAir, Argon, Nitrogen
Process Connection Size-
Process Connection TypeFlange
Pipe Size-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
-
Operating Pressure Max
-
Supply Voltage Max
-
Switching Voltage AC Max
250V
Media Type
Air, Argon, Nitrogen
Process Connection Type
Flange
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Max
85°C
Qualification
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
15A
Switching Voltage DC Max
-
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for AAFS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
