Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoAPS-350Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12AM5771
Product RangeAPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $413.620 |
Price for:Each
Minimum: 1
Multiple: 1
$413.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoAPS-350Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12AM5771
Product RangeAPS Series
Pressure TypeVacuum
Pressure Port Type1/8" MNPT
Pressure Fitting Style1/8" MNPT
Operating Pressure Min3psi
Operating Pressure Max96.5psi
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Voltage DC Resistive28V
Switching Current Max3A
Switching Current DC Resistive3A
Pressure Port Size1/8"
Transducer Connection / TerminationCable
Deadband Min1.6psi
Deadband Max4psi
Operating Temperature Min-54°C
Operating Temperature Max117°C
Product RangeAPS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Vacuum
Pressure Fitting Style
1/8" MNPT
Operating Pressure Max
96.5psi
Switching Voltage Max
250VAC
Switching Current Max
3A
Pressure Port Size
1/8"
Deadband Min
1.6psi
Operating Temperature Min
-54°C
Product Range
APS Series
Pressure Port Type
1/8" MNPT
Operating Pressure Min
3psi
Contact Configuration
SPDT
Switching Voltage DC Resistive
28V
Switching Current DC Resistive
3A
Transducer Connection / Termination
Cable
Deadband Max
4psi
Operating Temperature Max
117°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for APS-350
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
