Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoCCT40-102Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AM6564
Product RangeCCT40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.630 |
Price for:Each
Minimum: 1
Multiple: 1
$107.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoCCT40-102Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AM6564
Product RangeCCT40 Series
Sensor Output TypeVoltage
Supply Voltage Range-
Supply Voltage Range-
Measured Current-
Accuracy± 1%
Current Sensor TechnologySplit Core
Primary Current10A, 20A, 50A
Sensor MountingPanel Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeCCT40 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
-
Accuracy
± 1%
Primary Current
10A, 20A, 50A
Operating Temperature Min
-30°C
Product Range
CCT40 Series
Supply Voltage Range
-
Measured Current
-
Current Sensor Technology
Split Core
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for CCT40-102
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
